NE8MX-B-1 | Neutrik
Plug housing, black, cable assembly, for RJ45 connector, NE8MX-B-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Available: 67 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4153 €
50 pcs.
3.1654 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, NE8MX-B-1, NEUTRIK
Cable connector carrier consists of a black chromium shell, chuck and boot. The boot (same as X-series) is suitable for cable diameters from 3.5 - 8 mm. For non pre-assembled cables only. Cable connector carrier does not include a RJ45 plug.
Features
- The RJ45 system for harsh and demanding environment
- Rugged diecast shell and unique chuck type strain relief
- Allows assembly of pre-assembled conventional RJ45 cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Suitable for | RJ45 connector | |
| Colour | black | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |