NP-FIBER30 | NetPeppers
Fiber cutter, for optical fibers, NP-FIBER30
Fibre optic separator, NP-FIBER20, NetPeppers
The Optical Fiber Cleaver is the robust fibre cutting device for field use. With the OFC 30 you can prepare optical fibres up to 125sqm diameter for splice termination or mechanical termination operations in one step. Due to the semi-automatic separation mechanism, the fibre residues are ejected directly into the integrated fibre discharge container after separation. Thus, no fibre residues remain at the place of use and the assembly of fibre optic cables can be carried out quickly and easily.
Features
- High-precision preparation for individual fibres
- Robust and high quality workmanship
- Constant cutting quality for up to 40,000 cutting operations
- Robust and high quality workmanship
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fiber cutter | |
| Suitable for | optical fibers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82089000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |