NP-FIBER50 | NetPeppers
VLP 50 Visible laser light source
Order No.: 06L5397
EAN: 791266367555
MPN:
NP-FIBER50
Glass fibre tester, NP-FIBER50, NetPeppers
Visible laser light source for troubleshooting in glass fiber lines VLP 50. You can recognize injuries on the sheath of the cable or of the shortfall of bending radii with the vlp 50 due to the withdrawal of a red laser quickly and easily the source of error visible.
Features
- Quick and easy localization of errors in glass fibers
- Continuous and flashing display mode
- Very good price/performance ratio
- Long battery life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | glass fiber tester | |
| Cable type | LAN | |
| Length | 180 mm | |
| Height | 15 mm | |
| Weight | 120 g | |
| Batteries | AA | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90275000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |