NP-FIBER40 | NetPeppers

WFM100 WLAN / USB fiber optic video microscope

Order No.: 06L5398
EAN: 791266367807
MPN:
NP-FIBER40
NP-FIBER40 NetPeppers Cable Continuity Testers
Image may differ

Glass fibre tester, NP-FIBER40, NetPeppers

WFM-100 WLAN/USB glass fiber video microscope. The NetPeppers WFM-100 is a portable video microscope with an integrated battery to check the cleanliness of the fiber connectors and panels. The WFM-100 is the ideal addition for technicians and installers who are involved in the installation of FTTx fiber optic networks and want to install them without any problems. The WFM100 offers a high-resolution display on mobile terminals of scratches, contamination on the plug/fiber end surface and has a unique function for recording and storing images/videos in the FiberEye2 app.

Features

  • Digital, high-resolution image output for complete documentation of fiber optic connectors
  • Up to 400 times the resolution of the plug end surface
  • Suitable for all common fiber connectors
  • Wireless working with WLAN, and integrated rechargeable battery in the microscope
Technical specifications
Filter Property Value
Version glass fiber tester
Cable type LAN
Length 190 mm
Width 30 mm
Height 50 mm
Weight 175 g
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15