NP-FIBER100 | NetPeppers
Optical level meter for fiber optic measurements
Order No.: 06L5403
EAN: 791266367586
MPN:
NP-FIBER100
Glass fibre tester, NP-FIBER100, NetPeppers
Optical level meter for glass fiber lines OPM 100. The OPM100 is used to measure optical power level (dBm) in access, telecommunications and CATV fiber optic networks. In addition, the level meter can also be used in conjunction with an optical laser source such as the OLS150MM or OLS150SM of NetPeppers to Determine the insertion loss.
Features
- Accurate results without warm-up time for attenuation measurement
- Display of results in dB/dBm/mW/μW/W
- Wide range of possible applications for LAN, WAN, FTTx and more
- Long service life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | glass fiber tester | |
| Cable type | LAN | |
| Length | 25 mm | |
| Width | 75 mm | |
| Height | 145 mm | |
| Weight | 300 g | |
| Batteries | 9 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90275000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |