00 7040 31 | Neosid

RFID-HF transponder NeoTAG Inlay, 40 mm, MF2626, for metallic environments

Order No.: 24M290
EAN: 4099879000279
MPN:
00 7040 31
Series: 00 704
00 7040 31 Neosid RFID Transponder
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3,570.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
3.5700 €

With read/write function, for metallic environments.

Frequency range: 13.56 MHz

Simultaneous detection: of up to 50 transponders

Memory: EEPROM with 1024 bits, of which 896 bits with write attribute

Identification (UID): 64-bit. Access to the write enabled section can be protected with a password

Write cycles: approx. 100000

Data retention: approx. 50 years

Supported standard: ISO/IEC 15693 with anti-collision protection

Operating temperatures: - 20 to +85 °C

Type: NeoTAG Inlay MF2626, 40 mm

Technical specifications
Filter Property Value
Product type RFID transponder
Version NeoTAG
nominal frequency 13.56 MHz
Memory size 1024 bit
Length 2.6 mm
Width 2.5 mm
Height 2.4 mm
Logistics
Property Value
Customs tariff number 85235990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes