29 8268 30 | Neosid
Suppressor choke, SMD, 33 µH, 70 mA, 29 8268 30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available: 1,148 pcs.
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2785 €
2000 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor inductor, 29 8268 30, NEOSID
The 29 8268 30 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Features
- Encapsulated component
- Suitable for automatic insertion
- Suitable for all soldering methods
Applications
- Radio interference suppression
- Decoupling in RF and IF circuits
- Use in frequency selective circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 33 µH | |
| DC current | 70 mA | |
| Tolerance | ±5 % | |
| DC resistance | 5.6 Ω | |
| Saturation current | 70 mA | |
| Measuring frequency | 17 MHz | |
| Quality Q | Q 30 | |
| Design | SMD | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |