29 8268 09 | Neosid
Suppressor choke, SMD, 560 nH, 450 mA, 29 8268 09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2689 € *
Standard delivery time from the manufacturer is: 14 Weeks
Suppressor inductor, 29 8268 09, NEOSID
The 29 8268 09 is a chip inductor with wire wound-open that is a passive electronic component which is capable of storing electrical energy in the form of magnetic energy.
Features
- Encapsulated component
- Suitable for automatic insertion
- Suitable for all soldering methods
Applications
- Radio interference suppression
- Decoupling in RF and IF circuits
- Use in frequency selective circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 560 nH | |
| DC current | 450 mA | |
| Tolerance | ±5 % | |
| DC resistance | 550 mΩ | |
| Quality Q | Q 30 | |
| Design | SMD | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |