29 8261 10 | Neosid
Suppressor choke, SMD, 100 µH, 3 A, 29 8261 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Available: 15 pcs.
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
1.8445 €
100 pcs.
1.5827 €
250 pcs.
1.4280 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD power inductor, type Neosid SM-NE 150.
Suitable for high current load, reflow and vapor-phase soldering, and automatic assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 100 µH | |
| DC current | 3 A | |
| Tolerance | ±10 % | |
| DC resistance | 190 mΩ | |
| Saturation current | 3 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 18.6 mm | |
| Width | 15.3 mm | |
| Height | 7.15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |