00 6122 82 | Neosid
Suppressor choke, radial, 4.7 µH, 750 mA, 00 6122 82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 13 Weeks
Suppressor inductor, 00 6122 82, NEOSID
The 00 6122 82 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).
Features
- Solderability as per DIN IEC 68-2-20 Ta: 235°C, 5 sec.
Applications
- Decoupling of high and low frequency circuits
- Telecommunications
- Video equipment
- Electronic data processing systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 4.7 µH | |
| DC current | 750 mA | |
| Tolerance | ±10 % | |
| DC resistance | 0.44 Ω | |
| Quality Q | Q 60 | |
| Design | radial | |
| Length | 10.5 mm | |
| Width | 7.5 mm | |
| Height | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |