00 6119 16 | Neosid
Suppressor choke, SMD, 220 µH, 570 mA, 00 6119 16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 17 Weeks
SMD power inductor, type Neosid Ms 85.
For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 220 µH | |
| DC current | 570 mA | |
| Tolerance | ±10 % | |
| DC resistance | 950 mΩ | |
| Saturation current | 570 mA | |
| Measuring frequency | 5.2 MHz | |
| Design | SMD | |
| Length | 8 mm | |
| Width | 6 mm | |
| Height | 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |