00 5535 03 | Neosid
Toroidal transformer, 00 5535 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.261 € *
Standard delivery time from the manufacturer is: 21 Weeks
SMD transformers, type Neosid SM-R6.
Toroidal transformer, suitable for use as pulse transformer, electrical isolation, voltage converters, RF transformers etc
With 2 windings, type SM-R6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toroidal transformer | |
| Design | SMD | |
| Length | 10.8 mm | |
| Width | 8.8 mm | |
| Height | 5.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |