00 5532 01 | Neosid
Wide band transformer, 00 5532 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: 15 Weeks
SMD transformers, type Neosid SM-T4.
Wideband transformer for RF technology (mobile radio, satellite systems etc.), with ceramic base. Suitable for reflow and vapor-phase soldering (soldering temperature +260 °C/10 s)
Power splitters, type SM-T4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wide band transformer | |
| Design | SMD | |
| Length | 4.5 mm | |
| Width | 4.5 mm | |
| Height | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |