87701266 | murrplastik

Strain relief strip, PA/aluminum, black, 87701266

Order No.: 47P0026
EAN: 4045005545718
MPN:
87701266
ZL-AH 121/6
Series: ZL-AH
87701266 murrplastik Strain Reliefs Image 1
87701266 murrplastik Strain Reliefs Image 2
87701266 murrplastik Strain Reliefs Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5803 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
7.1638 €
50 pcs.
6.7473 €
100 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale

Strain relief plate, 87701266, murrplastik

The 87701266 strain relief plate by inserting the aluminum grommets is free of fastening forces. This product is approved for railway technology (EN 45545-2 / NFPA 130).

47P0010

Features

  • Halogen free
  • LABS free
  • UV-resistant acc. To ISO 4892-2
  • RoHS ( EC Directive 2011/65/EU)
Technical specifications
Filter Property Value
Wall thickness 6 mm
Material PA/aluminum
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes