87701255 | murrplastik
Strain relief strip, PA/aluminum, black, 87701255
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4978 € *
Available: 2 pcs.
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.2003 €
50 pcs.
4.8909 €
100 pcs.
4.5934 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief plate, 87701255, murrplastik
The 87701255 strain relief plate by inserting the aluminum grommets is free of fastening forces. This product is approved for railway technology (EN 45545-2 / NFPA 130).
47P0010Features
- Halogen free
- LABS free
- UV-resistant acc. To ISO 4892-2
- RoHS ( EC Directive 2011/65/EU)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Wall thickness | 6 mm | |
| Material | PA/aluminum | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |