87701222 | murrplastik

Strain relief strip, PA/brass, black, 87701222

Order No.: 47P0070
EAN: 4045005026286
MPN:
87701222
ZL-MH 180
Series: ZL-MH
87701222 murrplastik Strain Reliefs Image 1
87701222 murrplastik Strain Reliefs Image 2
87701222 murrplastik Strain Reliefs Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2828 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
10 pcs.
6.6997 €
50 pcs.
6.3070 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale

Strain relief plate, 87701222, murrplastik

The 87701222 strain relief plate by inserting the brass grommets is free of fastening forces. This product is approved for railway technology (EN 45545-2 / NFPA 130).

47P0070

Features

  • Halogen free
  • LABS free
  • UV-resistant acc. To ISO 4892-2
  • RoHS ( EC Directive 2011/65/EU)
  • Railway EU approval
Technical specifications
Filter Property Value
Wall thickness 3.9 mm
Material PA/brass
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes