87801304 | murrplastik

Metal plate hole punch, square, for 19 x 19 mm, 87801304

Order No.: 47P1041
EAN: 4045005375582
MPN:
87801304
SW-WQ 19,0X19,0
Series: SW-WQ
87801304 murrplastik Sheet Metal Punches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
254.3506 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
254.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
254.3506 €

Punching tool, 87801304, murrplastik

Several punching tools for the creation of square or rectangular cut-outs. These hole punches are delivered a plastic transport case. Also ideal for assembly employment use. The attachment points for the screw holes can be punch-marked during the punching process.

Technical specifications
Filter Property Value
Product type metal plate hole punch
Perforation square
Suitable for 19 x 19 mm
Logistics
Property Value
Customs tariff number 82073010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes