87801242 | murrplastik

Metal plate hole punch, round, PG13, 87801242

Order No.: 47P1095
EAN: 4045005121448
MPN:
87801242
SW-WE-NS PG13
Series: SW-WE
87801242 murrplastik Sheet Metal Punches Image 1
87801242 murrplastik Sheet Metal Punches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.1006 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.1006 €

Punching tool, 87801242, murrplastik

Round hole punch, individual tools for steel or stainless steel plates. Versions for punching holes in metric or Pg threaded connections.

Technical specifications
Filter Property Value
Product type metal plate hole punch
Perforation round
Thread size PG13
Logistics
Property Value
Customs tariff number 82073010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes