87801238 | murrplastik

Metal plate hole punch, round, PG9, 87801238

Order No.: 47P1093
EAN: 4045005163127
MPN:
87801238
SW-WE-NS PG09
Series: SW-WE
87801238 murrplastik Sheet Metal Punches Image 1
87801238 murrplastik Sheet Metal Punches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.3509 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.3509 €

Punching tool, 87801238, murrplastik

Round hole punch, individual tools for steel or stainless steel plates. Versions for punching holes in metric or Pg threaded connections.

Technical specifications
Filter Property Value
Product type metal plate hole punch
Perforation round
Thread size PG9
Logistics
Property Value
Customs tariff number 82073010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes