87801228 | murrplastik
Metal plate hole punch, round, M25, 87801228
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.9816 € *
Standard delivery time from the manufacturer is: 1 Week
Punching tool, 87801228, murrplastik
Round hole punch, individual tools for steel or stainless steel plates. Versions for punching holes in metric or Pg threaded connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal plate hole punch | |
| Perforation | round | |
| Thread size | M25 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |