83204260 | murrplastik
Cable protection conduit, inside Ø 25.6 mm, outside Ø 34 mm, BR 490 mm, PP, black, 83204260
Order No.: 47P1323
EAN: 4045005260130
MPN:
83204260
EWT-PP M32/P29 SCHWARZ
Series: EWT-PP split-flex
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.2828 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection conduit, 83204260, murrplastik
The EWT-PP cable protection conduits are made of specially modified polypropylene. The material is phosphor and cadmium-free. For static applications involving light to medium mechanical loads.
Features
- Corrugated conduits can be opened and closed at any time
- Mounting of pre-assembled cables
- Retrofitting or repair in mechanical and plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 25.6 mm | |
| Outer diameter | 34 mm | |
| Nominal width | 29 mm | |
| Bending radius | 490 mm | |
| Material | PP | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |