83204250 | murrplastik

Cable protection conduit, inside Ø 5.7 mm, outside Ø 11.5 mm, BR 190 mm, PP, black, 83204250

Order No.: 47P1318
EAN: 4045005267641
MPN:
83204250
EWT-PP M10/P07 SCHWARZ
83204250 murrplastik Protective Tubes Image 1
83204250 murrplastik Protective Tubes Image 2
83204250 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.8921 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
1.8921 €

Cable protection conduit, 83204250, murrplastik

The EWT-PP cable protection conduits are made of specially modified polypropylene. The material is phosphor and cadmium-free. For static applications involving light to medium mechanical loads.

Features

  • Corrugated conduits can be opened and closed at any time
  • Mounting of pre-assembled cables
  • Retrofitting or repair in mechanical and plant engineering
Technical specifications
Filter Property Value
Inner diameter 5.7 mm
Outer diameter 11.5 mm
Nominal width 7 mm
Bending radius 190 mm
Material PP
Colour black
min. operating temperature -40 °C
max. operating temperature 130 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes