83201218 | murrplastik

Cable protection conduit, inside Ø 16.8 mm, outside Ø 20.8 mm, BR 170 mm, PP, black, 83201218

Order No.: 47P1299
EAN: 4045005090768
MPN:
83201218
EW-R-PP M20/P16S SCHWARZ
Series: EW-R-PP
83201218 murrplastik Protective Tubes Image 1
83201218 murrplastik Protective Tubes Image 2
83201218 murrplastik Protective Tubes Image 3
83201218 murrplastik Protective Tubes Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.2495 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
124.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.2495 €

Cable protection conduit, 83201218, murrplastik

The EW-R-PP cable protection conduits are made of specially modified as well as elaborately processed recycled polypropylene. EW-R-PP cable protection conduits are characterized by excellent chemical resistance and good impact resistance.

Features

  • Combines environmental protection and quality
  • Flexible conduit for simple dynamic applications
  • Medium mechanical load
  • UV resistant
  • For mechanical engineering and chemical plants
Technical specifications
Filter Property Value
Inner diameter 16.8 mm
Outer diameter 20.8 mm
Nominal width 17 mm
Bending radius 170 mm
Material PP
Colour black
min. operating temperature -40 °C
max. operating temperature 130 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes