83201216 | murrplastik
Cable protection conduit, inside Ø 15.6 mm, outside Ø 21 mm, BR 180 mm, PP, black, 83201216
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2495 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection conduit, 83201216, murrplastik
The EW-R-PP cable protection conduits are made of specially modified as well as elaborately processed recycled polypropylene. EW-R-PP cable protection conduits are characterized by excellent chemical resistance and good impact resistance.
Features
- Combines environmental protection and quality
- Flexible conduit for simple dynamic applications
- Medium mechanical load
- UV resistant
- For mechanical engineering and chemical plants
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 15.6 mm | |
| Outer diameter | 21 mm | |
| Nominal width | 17 mm | |
| Bending radius | 180 mm | |
| Material | PP | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |