83201062 | murrplastik
Cable protection conduit, inside Ø 34.7 mm, outside Ø 42.3 mm, BR 310 mm, PP, black, 83201062
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.7481 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection conduit, 83201062, murrplastik
The self-extinguishing EW-PP cable protection conduits are made of specially modified polypropylene. EW-PP cable protection conduits are characterised by excellent chemical resistance and good impact resistance.
Applications
- Plant engineering
- Mechanical engineering
- Chemical plants
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 34.7 mm | |
| Outer diameter | 42.3 mm | |
| Nominal width | 36 mm | |
| Bending radius | 310 mm | |
| Material | PP | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |