83201056 | murrplastik

Cable protection conduit, inside Ø 15.6 mm, outside Ø 21 mm, BR 180 mm, PP, black, 83201056

Order No.: 47P1283
EAN: 4045005021069
MPN:
83201056
EW-PP M20/P16 SCHWARZ
Series: EW-PP
83201056 murrplastik Protective Tubes Image 1
83201056 murrplastik Protective Tubes Image 2
83201056 murrplastik Protective Tubes Image 3
83201056 murrplastik Protective Tubes Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.9992 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
1.9992 €

Cable protection conduit, 83201056, murrplastik

The self-extinguishing EW-PP cable protection conduits are made of specially modified polypropylene. EW-PP cable protection conduits are characterised by excellent chemical resistance and good impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Chemical plants
Technical specifications
Filter Property Value
Inner diameter 15.6 mm
Outer diameter 21 mm
Nominal width 17 mm
Bending radius 180 mm
Material PP
Colour black
min. operating temperature -40 °C
max. operating temperature 130 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes