83201052 | murrplastik

Cable protection conduit, inside Ø 9.7 mm, outside Ø 12.9 mm, BR 80 mm, PP, black, 83201052

Order No.: 47P1281
EAN: 4045005227270
MPN:
83201052
EW-PP M12/P09 SCHWARZ
Series: EW-PP
83201052 murrplastik Protective Tubes Image 1
83201052 murrplastik Protective Tubes Image 2
83201052 murrplastik Protective Tubes Image 3
83201052 murrplastik Protective Tubes Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.1186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
1.1186 €

Cable protection conduit, 83201052, murrplastik

The self-extinguishing EW-PP cable protection conduits are made of specially modified polypropylene. EW-PP cable protection conduits are characterised by excellent chemical resistance and good impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Chemical plants
Technical specifications
Filter Property Value
Inner diameter 9.7 mm
Outer diameter 12.9 mm
Nominal width 10 mm
Bending radius 80 mm
Material PP
Colour black
min. operating temperature -40 °C
max. operating temperature 130 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes