83201024 | murrplastik

Cable protection conduit, inside Ø 46.3 mm, outside Ø 53.9 mm, BR 350 mm, PP, gray, 83201024

Order No.: 47P1278
EAN: 4045005032812
MPN:
83201024
EW-PP M50/P48 GRAU
Series: EW-PP
83201024 murrplastik Protective Tubes Image 1
83201024 murrplastik Protective Tubes Image 2
83201024 murrplastik Protective Tubes Image 3
83201024 murrplastik Protective Tubes Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.1043 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
177.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
7.1043 €

Cable protection conduit, 83201024, murrplastik

The self-extinguishing EW-PP cable protection conduits are made of specially modified polypropylene. EW-PP cable protection conduits are characterised by excellent chemical resistance and good impact resistance.

Applications

  • Plant engineering
  • Mechanical engineering
  • Chemical plants
Technical specifications
Filter Property Value
Inner diameter 46.3 mm
Outer diameter 53.9 mm
Nominal width 48 mm
Bending radius 350 mm
Material PP
Colour gray
min. operating temperature -40 °C
max. operating temperature 130 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes