83181268 | murrplastik
Protective hose, inside Ø 46.3 mm, outside Ø 54 mm, BR 102 mm, PA, black, 83181268
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
20.0158 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection conduit, 83181268, murrplastik
The cable protection conduit is made of specially modified polyamide 12. The material is halogen-, phosphor-, and cadmium-free. The conduit is suitable for dynamic applications involving medium to high mechanical loads. The EW-PRF cable protection conduit is used both in robotics engineering and in the aviation industry.
Features
- High flexibility
- Excellent impact strength
- Excellent self-extinguishing properties
- Very low levels of smoke gas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 46.3 mm | |
| Outer diameter | 54 mm | |
| Nominal width | 48 mm | |
| Bending radius | 102 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |