83181264 | murrplastik

Protective hose, inside Ø 27.8 mm, outside Ø 34.6 mm, BR 67 mm, PA, black, 83181264

Order No.: 47P0455
EAN: 4045005057402
MPN:
83181264
EW-PRF M32/P29 SCHWARZ
Series: EW-PRF
83181264 murrplastik Protective Tubes Image 1
83181264 murrplastik Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.3173 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
257.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
10.3173 €

Cable protection conduit, 83181264, murrplastik

The cable protection conduit is made of specially modified polyamide 12. The material is halogen-, phosphor-, and cadmium-free. The conduit is suitable for dynamic applications involving medium to high mechanical loads. The EW-PRF cable protection conduit is used both in robotics engineering and in the aviation industry.

Features

  • High flexibility
  • Excellent impact strength
  • Excellent self-extinguishing properties
  • Very low levels of smoke gas
Technical specifications
Filter Property Value
Inner diameter 27.8 mm
Outer diameter 34.6 mm
Nominal width 29 mm
Bending radius 67 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes