83181220 | murrplastik
Protective hose, inside Ø 16.6 mm, outside Ø 20.7 mm, BR 35 mm, PA, gray, 83181220
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.8782 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection conduit, 83181220, murrplastik
The cable protection conduit is made of specially modified polyamide 12. The material is halogen-, phosphor-, and cadmium-free. The conduit is suitable for dynamic applications involving medium to high mechanical loads. The EW-PRF cable protection conduit is used both in robotics engineering and in the aviation industry.
Features
- High flexibility
- Excellent impact strength
- Excellent self-extinguishing properties
- Very low levels of smoke gas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16.6 mm | |
| Outer diameter | 20.7 mm | |
| Nominal width | 17 mm | |
| Bending radius | 35 mm | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |