83164260 | murrplastik
Protective hose, inside Ø 25 mm, outside Ø 34.2 mm, BR 180 mm, PA, black, 83164260
Order No.: 47P0430
EAN: 4045005186409
MPN:
83164260
EWT-PA M32/P29 SCHWARZ
Series: EWT-PA split-flex
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.8167 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection conduit, 83164260, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The conduit is suitable for static applications involving light to medium mechanical loads.
Features
- Cable protection conduits can be opened and closed at any time
- Mounting of pre-assembled cables
- Retrofitting or repair in mechanical and plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 25 mm | |
| Outer diameter | 34.2 mm | |
| Nominal width | 29 mm | |
| Bending radius | 180 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |