83163668 | murrplastik

Protective hose, inside Ø 90 mm, outside Ø 105.5 mm, BR 210 mm, PA, black, 83163668

Order No.: 47P0381
EAN: 4045005326010
MPN:
83163668
EW-PA-EX 95 JUMBO SCHWARZ
Series: EW-PA-EX
83163668 murrplastik Protective Tubes Image 1
83163668 murrplastik Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
120.9159 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,209.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 mtr.
120.9159 €

Cable protection conduit, 83163668, murrplastik

The cable protection conduit is made of specially modified polyamide 12 with a high discharge capacity. The material is halogen-, phosphor-, and cadmium-free. The cable protection conduit meets the electrostatic requirements for conductive materials when earthed, while also offering outstanding flexibility. With appropriate earthing, it can be used in dust explosion hazardous areas of Zone 20, 21, and 22, as well as in gas explosion hazardous areas of Zone 0, 1, and 2 (independent of the explosion group of the existing gas). These properties make the conduit the perfect choice for industrial handling systems, robotics applications, and all areas where antistatic (ESD protection) equipment is required—such as mining, refineries, and the chemical industry.

Technical specifications
Filter Property Value
Inner diameter 90 mm
Outer diameter 105.5 mm
Nominal width 95 mm
Bending radius 210 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes