83163458 | murrplastik
Protective hose, inside Ø 18.2 mm, outside Ø 28.2 mm, BR 49 mm, PA, black, 83163458
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.2705 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection conduit, 83163458, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The cable protection conduit is characterised by extremely high mechanical strength while offering excellent flexibility. With its extremely high angle consistency, the conduit is suitable for use where cables require extreme mechanical protection. It is a real alternative to expensively installed metal conduits.
Applications
- Plant engineering
- Mechanical engineering
- Mining
- Vehicle engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 18.2 mm | |
| Outer diameter | 28.2 mm | |
| Nominal width | 23 mm | |
| Bending radius | 49 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |