83162858 | murrplastik
Protective hose, inside Ø 18.4 mm, outside Ø 28.2 mm, BR 49 mm, PA, black, 83162858
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.4621 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection conduit, 83162858, murrplastik
The cable protection conduit is made of specially modified polyamide 6. The material is halogen-, phosphor-, and cadmium-free. The conduit is for universal use in both mechanical and plant engineering as well as vehicle engineering.
Features
- High crush resistance
- Good flexibility
- Less wear
- High to extreme loads in static applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 18.4 mm | |
| Outer diameter | 28.2 mm | |
| Nominal width | 23 mm | |
| Bending radius | 49 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |