83162228 | murrplastik
Protective hose, inside Ø 35.5 mm, outside Ø 42.5 mm, BR 91 mm, PA, gray, 83162228
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.5668 € *
Standard delivery time from the manufacturer is: On Request
Cable protective conduit, 83162228, murrplastik
The EW-PAB cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PAB cable protection conduit features excellent crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.
Applications
- Building technologies
- Mechanical engineering
- Plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 35.5 mm | |
| Outer diameter | 42.5 mm | |
| Nominal width | 36 mm | |
| Bending radius | 91 mm | |
| Material | PA | |
| Colour | gray | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |