83162222 | murrplastik

Protective hose, inside Ø 21.7 mm, outside Ø 28.5 mm, BR 64 mm, PA, gray, 83162222

Order No.: 47P0296
EAN: 4045005060297
MPN:
83162222
EW-PAB M25/P21 GRAU
Series: EW-PAB
83162222 murrplastik Protective Tubes Image 1
83162222 murrplastik Protective Tubes Image 2
83162222 murrplastik Protective Tubes Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.783 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
339.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
6.783 €

Cable protective conduit, 83162222, murrplastik

The EW-PAB cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PAB cable protection conduit features excellent crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.

Applications

  • Building technologies
  • Mechanical engineering
  • Plant engineering
Technical specifications
Filter Property Value
Inner diameter 21.7 mm
Outer diameter 28.5 mm
Nominal width 23 mm
Bending radius 64 mm
Material PA
Colour gray
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes