83161264 | murrplastik

Protective hose, inside Ø 27.8 mm, outside Ø 34.6 mm, BR 77 mm, PA, black, 83161264

Order No.: 47P0289
EAN: 4045005154804
MPN:
83161264
EW-PA-UL M32/P29 SCHWARZ
Series: EW-PA-UL
83161264 murrplastik Protective Tubes Image 1
83161264 murrplastik Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.4482 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
261.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
10.4482 €

Cable protective conduit, 83161264, murrplastik

The EW-PA-UL cable protection conduit is made of specially modified polyamide 6. The material is halogen, phosphor, and cadmium-free. The EW-PA-UL cable protection conduit features very high crush resistance, self-extinguishes extremely well, and produces very low levels of smoke gas.

Applications

  • Plant engineering
  • Mechanical engineering
  • Mining
  • Vehicle engineering
Technical specifications
Filter Property Value
Inner diameter 27.8 mm
Outer diameter 34.6 mm
Nominal width 29 mm
Bending radius 77 mm
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes