83122282 | murrplastik
Protective hose, inside Ø 64 mm, outside Ø 80 mm, BR 235 mm, thermoplastic elastomer, black, 83122282
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
43.2089 € *
Standard delivery time from the manufacturer is: On Request
Cable protection conduit, 83122282, murrplastik
The EWX-HY-LS cable protection conduit is made of specially modified thermoplastic elastomer. The material is halogen, phosphor and cadmium-free. With its excellent flexural fatigue strength, this product is ideal for robotics engineering and in the area of handling systems. For installation of pre-assembled cables, retrofitting or repair of cables. For dynamic applications involving light to medium mechanical loads.
47P0235Features
- Very good flexibility
- Excellent flexural fatigue strength
- Less wear
- Good crush resistance
- Subsequent installation possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 64 mm | |
| Outer diameter | 80 mm | |
| Nominal width | 70 mm | |
| Bending radius | 235 mm | |
| Material | thermoplastic elastomer | |
| Colour | black | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 160 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |