83121018 | murrplastik
Protective hose, inside Ø 27.7 mm, outside Ø 34.2 mm, BR 142 mm, thermoplastic elastomer, gray, 83121018
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.1503 € *
Standard delivery time from the manufacturer is: On Request
Cable protection conduit, 83121018, murrplastik
The EW-HY cable protection conduit is made of specially modified thermoplastic elastomer. The material is halogen, phosphor and cadmium-free and is also heat and hydrolysis stabilized. The EW-HY cable protection conduit is characterized by outstanding flexibility, flexural fatigue strength and good crush resistance.
47P0220Applications
- Robotics
- Handling systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 27.7 mm | |
| Outer diameter | 34.2 mm | |
| Nominal width | 29 mm | |
| Bending radius | 142 mm | |
| Material | thermoplastic elastomer | |
| Colour | gray | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 160 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 25 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |