83102022 | murrplastik
Protective hose, inside Ø 28.5 mm, outside Ø 42.2 mm, BR 71 mm, PE, gray, 83102022
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.7001 € *
Standard delivery time from the manufacturer is: 1 Week
Cable protection conduit, 83102022, murrplastik
The EWX cable protection conduit is made of specially modified polyethylene. The material is halogen, phosphor and cadmium-free.
47P0200Features
- Excellent flexibility
- Less wear
- Good crush resistance
Applications
- Medium mechanical loads
- Plant engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 28.5 mm | |
| Outer diameter | 42.2 mm | |
| Nominal width | 36 mm | |
| Bending radius | 71 mm | |
| Material | PE | |
| Colour | gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 25 meters |
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |