83702850 | murrplastik

Hose distributor, PA, IP54/IP66/IP66K/IP67/IP67M/IP68 (6bar)/IP69K, black, (L) 86.5 mm, 83702850

Order No.: 47P1240
EAN: 4045005426888
MPN:
83702850
P-VT/S 07/07/07
Series: P-VT/S
83702850 murrplastik Hose Fittings Image 1
83702850 murrplastik Hose Fittings Image 2
83702850 murrplastik Hose Fittings Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2943 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
8.2943 €

Hose distributor , 83702850, murrplastik

The highly dense and cable-protecting M-PRO P-VT/S star plug-in distributor is used for coupling corrugated conduits. It has excellent chemical resistance and is also suitable for outdoor use due to its UV and weathering resistance.

Features

  • Tool-free assembly / disassembly of corrugated conduits
  • High tear-out strength
  • Vibration, impact and shock resistant
Technical specifications
Filter Property Value
Material PA
Colour black
Length 86.5 mm
Degree of protection (IP) IP54/IP66/IP66K/IP67/IP67M/IP68 (6bar)/IP69K
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes