83602454 | murrplastik

Hose screw fitting, M16, PA, IP54, black, (L) 32 mm, 83602454

Order No.: 47P0977
EAN: 4045005058782
MPN:
83602454
MSV M16X1,5/09 SCHWARZ
Series: MSV
83602454 murrplastik Hose Fittings Image 1
83602454 murrplastik Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.2019 €

Conduit fitting, 83602454, murrplastik

The MSV conduit fittings are made of specially modified polyamide 6. The materials are halogen, phosphor and cadmium-free.

Features

  • Cost reduction through simple assembly work, insert conduit and done
  • Simple opening mechanism
  • Tightness of IP 54 for static and dynamic application, IP 65 with additional mounting of an O-ring
Technical specifications
Filter Property Value
Thread size M16
Material PA
Colour black
Length 32 mm
Degree of protection (IP) IP54
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes