83601418 | murrplastik

Hose screw fitting, PG21, PA, IP54, gray, 83601418

Order No.: 47P0993
EAN: 4045005196620
MPN:
83601418
WSV PG 21 GRAU
Series: WSV 90°
83601418 murrplastik Hose Fittings Image 1
83601418 murrplastik Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
4.3197 €

Conduit fitting, 83601418, murrplastik

The WSV conduit fittings are made of specially modified polyamide 6. The materials are halogen, phosphor and cadmium-free.

Features

  • Cost reduction through simple assembly work, insert conduit and done
  • Simple opening mechanism
  • Tightness of IP 54 for static and dynamic application, IP 65 with additional mounting of an O-ring
Technical specifications
Filter Property Value
Thread size PG21
Material PA
Colour gray
Degree of protection (IP) IP54
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes