83601010 | murrplastik
Hose screw fitting, PG07, PA, IP54, gray, (L) 28 mm, 83601010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 1 Week
Conduit fitting, 83601010, murrplastik
The MSV conduit fittings are made of specially modified polyamide 6. The materials are halogen, phosphor and cadmium-free.
Features
- Cost reduction through simple assembly work, insert conduit and done
- Simple opening mechanism
- Tightness of IP 54 for static and dynamic application, IP 65 with additional mounting of an O-ring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG07 | |
| Material | PA | |
| Colour | gray | |
| Length | 28 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |