83571058 | murrplastik
Straight hose screw fitting, M25, PA/brass, nickel plated, IP68, black, (L) 47 mm, 83571058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6072 € *
Standard delivery time from the manufacturer is: 1 Week
Conduit fitting, 83571058, murrplastik
The IVG conduit fitting is made of specially modified polyamide 6, thermoplastic elastomer, and nickel-plated brass. The materials are halogen-, phosphor-, and cadmium-free.
Features
- Quick assembly, insert conduit, screw upper part tight, done
- Resistant to vibration due to lockable cap nut
- Clamping along entire circumference, ensuring maximum tensile strength
- High level of tightness at IP 68/69K to 6 bar without any add-on components to DIN IEC 60529/A1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Material | PA/brass, nickel plated | |
| Colour | black | |
| Length | 47 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |