83551663 | murrplastik

Straight conduit and cable gland, M50, PA/brass, nickel plated, IP68, black, (L) 109 mm, 83551663

Order No.: 47P0750
EAN: 4045005226709
MPN:
83551663
CVG/L M50-EMV SCHWARZ
Series: CVG EMV
83551663 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.737 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,217.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
121.737 €

EMV Conduit and cable fitting, 83551663, murrplastik

The CVG EMV combined conduit and cable fitting is made of specially modified polyamide 6, thermoplastic elastomer, and nickel-plated brass. The materials are halogen-, phosphor-, and cadmium-free. Clamping range: 32-38 mm.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • Optimum strain relief for the cable
  • High level of tightness at IP 68/69K to 6 bar without any add-on components to EN 60529
Technical specifications
Filter Property Value
Thread size M50
Material PA/brass, nickel plated
Colour black
Length 109 mm
Degree of protection (IP) IP68
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes