83551056 | murrplastik

Straight conduit and cable gland, M20, PA/brass, nickel plated, IP68, black, (L) 61 mm, 83551056

Order No.: 47P0741
EAN: 4045005266057
MPN:
83551056
CVG M20-EMV SCHWARZ
Series: CVG EMV
83551056 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4267 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,721.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
34.4267 €

EMV Conduit and cable fitting, 83551056, murrplastik

The CVG EMV combined conduit and cable fitting is made of specially modified polyamide 6, thermoplastic elastomer, and nickel-plated brass. The materials are halogen-, phosphor-, and cadmium-free. Clamping range: 10-14 mm.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • Optimum strain relief for the cable
  • High level of tightness at IP 68/69K to 6 bar without any add-on components to EN 60529
Technical specifications
Filter Property Value
Thread size M20
Material PA/brass, nickel plated
Colour black
Length 61 mm
Degree of protection (IP) IP68
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes