83531256 | murrplastik

45° straight conduit and cable gland, M20, PA, IP68, black, (L) 66 mm, 83531256

Order No.: 47P0792
EAN: 4045005245021
MPN:
83531256
CVW45 M20-K SCHWARZ
Series: CVW 45°
83531256 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8893 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
444.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.8893 €

Conduit and cable fitting, 83531256, murrplastik

The CVW 45° combined conduit and cable fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The materials are halogen-, phosphor-, and cadmium-free. Clamping range: 6-12 mm.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • Optimum strain relief for the cable
  • High level of tightness at IP 68/69K to 6 bar without any add-on components to EN 60529
Technical specifications
Filter Property Value
Thread size M20
Material PA
Colour black
Length 66 mm
Degree of protection (IP) IP68
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes