83531050 | murrplastik

Straight conduit and cable gland, M12, PA, IP68, black, (L) 47 mm, 83531050

Order No.: 47P0732
EAN: 4045005191946
MPN:
83531050
CVG M12-K SCHWARZ
Series: CVG
83531050 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0448 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
352.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
7.0448 €

Conduit and cable fitting, 83531050, murrplastik

The CVG combined conduit and cable fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The materials are halogen-, phosphor-, and cadmium-free. Clamping range: 3-6.5 mm.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • Optimum strain relief for the cable
  • High level of tightness at IP 68/69K to 6 bar without any add-on components to EN 60529
Technical specifications
Filter Property Value
Thread size M12
Material PA
Colour black
Length 47 mm
Degree of protection (IP) IP68
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes